Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0588
- Distrelec Article No.:
- 304-24-238
- Mfr. Part No.:
- 1147610000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.602 | €13.01 |
| 125 - 370 | €2.006 | €10.03 |
| 375 - 995 | €1.73 | €8.65 |
| 1000 - 1995 | €1.684 | €8.42 |
| 2000 + | €1.642 | €8.21 |
*price indicative
- RS Stock No.:
- 733-0588
- Distrelec Article No.:
- 304-24-238
- Mfr. Part No.:
- 1147610000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Standards/Approvals | UL 1059, RoHS, IEC 61984, IEC 60664-1 | |
| Length | 15.2mm | |
| Depth | 8.43mm | |
| Series | OMNIMATE SL | |
| Width | 57.64mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Standards/Approvals UL 1059, RoHS, IEC 61984, IEC 60664-1 | ||
Length 15.2mm | ||
Depth 8.43mm | ||
Series OMNIMATE SL | ||
Width 57.64mm | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1147610000
This pluggable Terminal Block is designed for integration in various electrical applications. With 11 contacts and a Compact 5.08mm pitch, it provides a dependable solution for circuit connections. The straight body orientation and through hole mounting type simplify installation across different environments. This solder termination Block is suitable for high current applications, rated for up to 18.0A at 400.0V.
Features & Benefits
• High current rating enhances circuit reliability
• Solder termination ensures strong electrical connections
• 5.08mm pitch allows for Compact integration in designs
• Straight body orientation facilitates assembly
• 11 contacts provide multiple connection options
• Orange colour improves visibility in installations
Applications
• Utilised in automation control systems
• Suitable for electrical panel manufacturing
• Applicable for mechanical assembly projects
• Used in electronic device prototypes
• Ideal for power distribution
Can it support high current ratings effectively?
Yes, it can handle up to 18.0A reliably.
Will it fit in Compact electronic designs?
Yes, the 5.08mm pitch accommodates space constraints.
Is it suitable for through hole mounting?
Yes, it is specifically designed for through hole applications.
Can it be used in harsh environments?
Yes, it performs well in various environmental conditions.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147610000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838070000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780270000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
