Weidmüller BC 3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1969950000
- RS Stock No.:
- 172-2741
- Mfr. Part No.:
- 1969950000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 100 more to save 15%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€134.90
(exc. VAT)
€165.95
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €2.698 | €134.90 | - |
| 100 - 200 | €2.293 | €114.65 | 15% |
| 250 - 450 | €2.023 | €101.15 | 25% |
| 500 - 950 | €1.872 | €93.60 | 30% |
| 1000 + | €1.824 | €91.20 | 32% |
*price indicative
- RS Stock No.:
- 172-2741
- Mfr. Part No.:
- 1969950000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 7.9mm | |
| Series | BC 3.81 | |
| Length | 15.33mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 320V | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Width 7.9mm | ||
Series BC 3.81 | ||
Length 15.33mm | ||
- COO (Country of Origin):
- CN
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the Terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798550000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971590000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792970000
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827143
