Weidmüller BC 3.81 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1798550000
- RS Stock No.:
- 172-2748
- Mfr. Part No.:
- 1798550000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€140.30
(exc. VAT)
€172.55
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.806 | €140.30 |
*price indicative
- RS Stock No.:
- 172-2748
- Mfr. Part No.:
- 1798550000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 19.1mm | |
| Series | BC 3.81 | |
| Standards/Approvals | RoHS | |
| Length | 15.24mm | |
| Width | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 320V | ||
Depth 19.1mm | ||
Series BC 3.81 | ||
Standards/Approvals RoHS | ||
Length 15.24mm | ||
Width 10.5mm | ||
- COO (Country of Origin):
- CN
BCZ Socket Connectors - 90° with Screw Clamp
These Weidmuller BCZ series of 90° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798790000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969950000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971590000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792970000
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827143
