Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1690460000

Subtotal (1 box of 50 units)*

€302.90

(exc. VAT)

€372.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Box*
50 +€6.058€302.90

*price indicative

RS Stock No.:
172-2835
Mfr. Part No.:
1690460000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

14.5A

Number of Rows

1

Housing Material

PBT

Minimum Wire Size mm²

28.16mm²

Maximum Wire Size mm²

28.16mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Wire Connection Method

Spring Cage

Voltage

320V

Depth

21.9mm

Standards/Approvals

No

Width

13mm

Series

BL

COO (Country of Origin):
DE

Standard Density Connector Cable Mount Tension Clamp Black


Female plug 180° Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug

• Screw termination

• Rated current relates to the rated cross-section and min. number of poles

• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy