Weidmüller BL Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1690250000
- RS Stock No.:
- 172-2860
- Mfr. Part No.:
- 1690250000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2860
- Mfr. Part No.:
- 1690250000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | BL | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5 mm | |
| Colour | Orange | |
| Current | 14.5 A | |
| Voltage | 320 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series BL | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5 mm | ||
Colour Orange | ||
Current 14.5 A | ||
Voltage 320 V | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
• Cable mount clamp
• Female plug
• Provides space for labelling and coding
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1690250000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639300000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638610000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615700000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597420000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606700000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690480000
