Weidmüller BL Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1597440000

Subtotal (1 box of 48 units)*

€338.26

(exc. VAT)

€416.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 23 December 2026
  • Plus 192 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
48 +€7.047€338.26

*price indicative

RS Stock No.:
172-2897
Mfr. Part No.:
1597440000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Orange

Wire Connection Method

Clamping Yoke

Voltage

320V

Depth

18.5mm

Series

BL

Width

35mm

Standards/Approvals

No

COO (Country of Origin):
DE

Weidmuller OMINMATE Series 3.5mm Terminal Block Plug Connectors


OMINMATE series cable mount Terminal Block plug connectors with a 3.5mm pitch. These OMNIMATE female plug-in Terminal Block connectors have a horizontal wire entry and clamping yoke screw Terminals.

Features and Benefits


• Space saving design

• Accepts wire size 28-14 AWG

• Housing MADE from UL 94-B0 PBT

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy