RS PRO Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 173-1620
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.61
(exc. VAT)
€30.27
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.922 | €24.61 |
| 50 - 95 | €4.52 | €22.60 |
| 100 - 245 | €3.464 | €17.32 |
| 250 + | €3.202 | €16.01 |
*price indicative
- RS Stock No.:
- 173-1620
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 11.2mm | |
| Depth | 16.2mm | |
| Series | RS PRO | |
| Length | 35.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 11.2mm | ||
Depth 16.2mm | ||
Series RS PRO | ||
Length 35.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
3.5mm Pluggable Rising Clamp Terminal Block Female
2-12 pole solid Block
Pluggable male-female connectors
Closed headers
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
Related links
- RS PRO Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606720000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638860000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638630000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690270000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
