Weidmüller BLF 5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1013580000

Get a bulk buy discount

Add 90 more to save 6%

View bulk pricing options

Subtotal (1 box of 18 units)*

€200.41

(exc. VAT)

€246.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
18 - 72€11.134€200.41-
90 - 162€10.433€187.796%
180 +€9.821€176.7811%

*price indicative

RS Stock No.:
176-7686
Mfr. Part No.:
1013580000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

5.08mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Copper Tin, PBT

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Black

Voltage

400V

Length

92.2mm

Width

27.6mm

Standards/Approvals

RoHS

Depth

14.2mm

Series

BLF 5.08

COO (Country of Origin):
DE

Weidmuller BLF 5.08 Series Pluggable Terminal Block, 16 Contacts, 5.08mm Pitch - 1013580000


This pluggable Terminal Block offers a robust solution for electrical interconnections. Designed with a 5.08mm pitch, this black Terminal Block features 16 contacts and is engineered for through-hole mounting. It supports both screw and high current Terminal connections, making it versatile for various applications in the automation and electrical fields.

Features & Benefits


• Compact design facilitates efficient use of space

• PUSH IN spring connection ensures tool-free installation

• Rated for currents up to 24A, Ideal for demanding environments

• PBT insulation provides durability and excellent electrical properties

• Integrated release latch enhances secure locking mechanism

Applications


• Used for connecting multiple circuits in automation systems

• Suitable for electrical panels requiring reliable screw connections

• Ideal for mechanical installations needing high current capacities

• Recommended for control systems where space-saving designs are critical

• Used for Terminal blocks for enhanced modular design flexibility

What wire sizes are compatible with this Terminal block?


It accommodates wire sizes ranging from 0.13 mm² to 3.31 mm², including AWG 26 to AWG 12, making it versatile for various applications.

How does the PUSH IN connection system benefit installation?


This tool-free connection method significantly reduces installation time and simplifies the wiring process, enhancing overall efficiency during setup.

What kind of applications can this component be used in?


It's particularly suited for use in automation, control circuits, and electrical panels, ensuring reliability in various mechanical and electrical setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy