Weidmüller BLF 5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1013580000
- RS Stock No.:
- 176-7803
- Mfr. Part No.:
- 1013580000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save €5.20
View bulk pricing optionsSubtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.00 | - |
| 10 - 24 | €10.48 | €5.20 |
| 25 - 49 | €10.00 | €25.00 |
| 50 - 99 | €9.56 | €72.00 |
| 100 + | €9.17 | €183.00 |
*price indicative
- RS Stock No.:
- 176-7803
- Mfr. Part No.:
- 1013580000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Copper Tin, PBT | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Series | BLF 5.08 | |
| Depth | 14.2mm | |
| Width | 27.6mm | |
| Length | 92.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Copper Tin, PBT | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Series BLF 5.08 | ||
Depth 14.2mm | ||
Width 27.6mm | ||
Length 92.2mm | ||
- COO (Country of Origin):
- SK
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 16 Contacts, 5.08mm Pitch - 1013580000
This pluggable Terminal Block offers a robust solution for electrical interconnections. Designed with a 5.08mm pitch, this black Terminal Block features 16 contacts and is engineered for through-hole mounting. It supports both screw and high current Terminal connections, making it versatile for various applications in the automation and electrical fields.
Features & Benefits
• Compact design facilitates efficient use of space
• PUSH IN spring connection ensures tool-free installation
• Rated for currents up to 24A, Ideal for demanding environments
• PBT insulation provides durability and excellent electrical properties
• Integrated release latch enhances secure locking mechanism
Applications
• Used for connecting multiple circuits in automation systems
• Suitable for electrical panels requiring reliable screw connections
• Ideal for mechanical installations needing high current capacities
• Recommended for control systems where space-saving designs are critical
• Used for Terminal blocks for enhanced modular design flexibility
What wire sizes are compatible with this Terminal block?
It accommodates wire sizes ranging from 0.13 mm² to 3.31 mm², including AWG 26 to AWG 12, making it versatile for various applications.
How does the PUSH IN connection system benefit installation?
This tool-free connection method significantly reduces installation time and simplifies the wiring process, enhancing overall efficiency during setup.
What kind of applications can this component be used in?
It's particularly suited for use in automation, control circuits, and electrical panels, ensuring reliability in various mechanical and electrical setups.
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013580000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013840000
- Phoenix Contact MSTBC 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809873
- Phoenix Contact FRONT-MSTB 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777426
- Phoenix Contact FKCT 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902259
- Phoenix Contact ICC 2.5/16-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823985
- Phoenix Contact MSTB 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1829743
