Weidmüller SL Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1838260000

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€92.15

(exc. VAT)

€113.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200€1.843€92.15
250 - 450€1.795€89.75
500 +€1.749€87.45

*price indicative

RS Stock No.:
176-7719
Mfr. Part No.:
1838260000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

18.5A

Number of Rows

1

Housing Material

Copper Magnesium Alloy, Liquid Crystal Polymer Fibreglass

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

400V

Standards/Approvals

No

Width

37.46mm

Series

SL

Length

15.2mm

Depth

8.5mm

COO (Country of Origin):
DE
High-temperature-resistant, 180°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.

Available in open, closed (G), with screw flange (F) or with solder Flange (LF).

The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.

Available with 1.5 mm or 3.2 mm solder pins.

The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.

Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy