Weidmüller BL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.48

(exc. VAT)

€12.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 09 November 2026
  • Plus 480 unit(s) shipping from 16 November 2026
  • Plus 1,560 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€2.096€10.48-
10 - 20€1.886€9.4310%
25 - 45€1.792€8.9614%
50 - 95€1.704€8.5218%
100 +€1.618€8.0922%

*price indicative

RS Stock No.:
176-7779
Mfr. Part No.:
1943590000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Copper Alloy

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Screw

Voltage

400V

Standards/Approvals

RoHS

Length

13.16mm

Depth

16mm

Series

BL

Width

20.1mm

COO (Country of Origin):
DE
The BLZP is the functional extension of the BLZ series. The “P” in the part name stands for a Plus in security and performance in processing and use.

WIRE READY – delivered with Terminal points already opened

Power tools can be used with the globally compatible plus/minus screw head

Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations

The integrated wire guard prevents dangerous under insertion of the wire from occurring.

Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy