Weidmüller SL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7843
- Mfr. Part No.:
- 1147640000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.20
(exc. VAT)
€17.45
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 29 September 2026
- Plus 200 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.84 | €14.20 |
| 10 - 20 | €2.708 | €13.54 |
| 25 - 45 | €2.584 | €12.92 |
| 50 - 95 | €2.472 | €12.36 |
| 100 + | €2.366 | €11.83 |
*price indicative
- RS Stock No.:
- 176-7843
- Mfr. Part No.:
- 1147640000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 8.5mm | |
| Series | SL | |
| Width | 12mm | |
| Length | 67.88mm | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 8.5mm | ||
Series SL | ||
Width 12mm | ||
Length 67.88mm | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1147640000
This pluggable Terminal Block is designed for efficient electrical connections, featuring a straightforward body orientation suitable for through-hole installation. With 12 contacts and a pitch of 5.08mm, it optimises space utilisation in various applications.
Features & Benefits
• High current rating of up to 18.5A for consistent performance
• Voltage rating options of 300V and 400V to meet diverse requirements
• Straight body orientation simplifies the connection process
• Solder termination method ensures secure and robust links
• Constructed from copper alloy for enhanced conductivity
• Suitable for industrial electrical connectors
Applications
• Used in automation systems for dependable connections
• Ideal for electrical and mechanical devices
• Appropriate for industrial equipment needing Durable connectivity
• Commonly employed in panel building and control systems
Can it handle high current loads?
Yes, it supports a current rating of up to 18.5A.
Will it fit in tight spaces?
Its 5.08mm pitch design allows for efficient use of space.
Is it compatible with solder applications?
Yes, it uses a solder termination method for secure connections.
Can it be used in automation projects?
Yes, it is suitable for automation system connectivity.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147640000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780050000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780280000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154880000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146570000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838310000
