Wurth Elektronik, 3.81mm Pitch, WR-TBL, 10 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder
- RS Stock No.:
- 185-4293
- Distrelec Article No.:
- 301-42-601
- Mfr. Part No.:
- 691304300010
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.58 |
*price indicative
- RS Stock No.:
- 185-4293
- Distrelec Article No.:
- 301-42-601
- Mfr. Part No.:
- 691304300010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Series | WR-TBL | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Colour | Green | |
| Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Colour Green | ||
Material Copper Alloy | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile
Related links
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Header Solder
- Wurth Elektronik WR-TBL Header Solder Termination,
