Phoenix Contact HC-STA-D07-HHFS-1TTP11-EL-AL Series Heavy Duty Power Connector Housing, 1419232
- RS Stock No.:
- 187-5828
- Mfr. Part No.:
- 1419232
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.12 |
| 10 - 49 | €4.92 |
| 50 - 99 | €4.60 |
| 100 + | €4.38 |
*price indicative
- RS Stock No.:
- 187-5828
- Mfr. Part No.:
- 1419232
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA-D07-HHFS-1TTP11-EL-AL | |
| Standards/Approvals | EAC, UL Recognised, cUL Recognised, cULus Recognised, GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA-D07-HHFS-1TTP11-EL-AL | ||
Standards/Approvals EAC, UL Recognised, cUL Recognised, cULus Recognised, GL | ||
- COO (Country of Origin):
- CN
Sleeve housing D7, for single locking latch, material: Die-cast Aluminium, salt water resistant, cable outlets: 1, straight, height: 60.5 mm, cable gland: none, support sleeve: yes, 1x Pg11, Standard
Related links
- Phoenix Contact HC-STA-D07-HHFS-1TTM20-EL-AL Series Heavy Duty Power Connector Housing, 1419229
- Phoenix Contact HC-STA-D07-HHFS-1STM20-EL-AL Series Heavy Duty Power Connector Housing, 1419235
- Phoenix Contact HC-STA-D07-BWSCM-EL-AL Series Heavy Duty Power Connector Housing, 1419250
- Phoenix Contact HC-STA-B16-HLFD-1STM25-EL-AL Series Heavy Duty Power Connector Housing, 1412717
- Phoenix Contact HC-STA-B06-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411319
- Phoenix Contact HC-STA-B10-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411321
- Phoenix Contact HC-STA-B06-BWS-ELC-AL Series Heavy Duty Power Connector Housing, 1411318
- Phoenix Contact HC-STA-B16-BFDC-ELC-AL Series Heavy Duty Power Connector Housing, 1411328
