Phoenix Contact HC-STA-D07-BWSCM-EL-AL Series Heavy Duty Power Connector Housing, 1419250
- RS Stock No.:
- 187-5839
- Mfr. Part No.:
- 1419250
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€19.99
(exc. VAT)
€24.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.99 | - |
| 10 - 49 | €18.97 | €10.20 |
| 50 - 99 | €17.99 | €100.00 |
| 100 + | €16.97 | €302.00 |
*price indicative
- RS Stock No.:
- 187-5839
- Mfr. Part No.:
- 1419250
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | GL, EAC | |
| Series | HC-STA-D07-BWSCM-EL-AL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals GL, EAC | ||
Series HC-STA-D07-BWSCM-EL-AL | ||
- COO (Country of Origin):
- CN
Panel mounting base D7, with single locking latch, material: Die-cast Aluminium, salt water resistant, protective cover material: PA, height: 25.5 mm, cable gland: none, support sleeve: no, protective cover: yes, Standard, for pin inserts
Related links
- Phoenix Contact HC-STA-D07-HHFS-1TTM20-EL-AL Series Heavy Duty Power Connector Housing, 1419229
- Phoenix Contact HC-STA-D07-HHFS-1STM20-EL-AL Series Heavy Duty Power Connector Housing, 1419235
- Phoenix Contact HC-STA-D07-HHFS-1TTP11-EL-AL Series Heavy Duty Power Connector Housing, 1419232
- Phoenix Contact HC-STA-B16-HLFD-1STM25-EL-AL Series Heavy Duty Power Connector Housing, 1412717
- Phoenix Contact HC-STA-B06-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411319
- Phoenix Contact HC-STA-B10-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411321
- Phoenix Contact HC-STA-B06-BWS-ELC-AL Series Heavy Duty Power Connector Housing, 1411318
- Phoenix Contact HC-STA-B16-BFDC-ELC-AL Series Heavy Duty Power Connector Housing, 1411328
