Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691701320008B
- RS Stock No.:
- 190-8925
- Mfr. Part No.:
- 691701320008B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€1,049.00
(exc. VAT)
€1,290.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €4.196 | €1,049.00 |
| 500 + | €3.856 | €964.00 |
*price indicative
- RS Stock No.:
- 190-8925
- Mfr. Part No.:
- 691701320008B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300008B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691330300008
