Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691323300008

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 240 units)*

€751.68

(exc. VAT)

€924.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
240 - 240€3.132€751.68
480 +€2.982€715.68

*price indicative

RS Stock No.:
190-9307
Mfr. Part No.:
691323300008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Length

40.87mm

Series

WR-TBL

Width

12.7mm

Standards/Approvals

cULus, RoHS

Depth

7.2mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy