Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691311700107
- RS Stock No.:
- 190-9108
- Mfr. Part No.:
- 691311700107
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 240 units)*
€264.48
(exc. VAT)
€325.20
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 240 - 240 | €1.102 | €264.48 |
| 480 + | €1.049 | €251.76 |
*price indicative
- RS Stock No.:
- 190-9108
- Mfr. Part No.:
- 691311700107
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, cULus | |
| Length | 37mm | |
| Width | 16mm | |
| Series | WR-TBL | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals RoHS, cULus | ||
Length 37mm | ||
Width 16mm | ||
Series WR-TBL | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700107
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691312710007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700007B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691321100007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400007
