Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691371700007B

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€70.80

(exc. VAT)

€87.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 150€1.416€70.80
200 +€1.072€53.60

*price indicative

RS Stock No.:
191-5595
Mfr. Part No.:
691371700007B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

White

Wire Connection Method

Solder

Voltage

2kV

Standards/Approvals

RoHS, cULus

Series

WR-TBL

Depth

12mm

Width

8.5mm

Length

38.4mm

COO (Country of Origin):
TW
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy