Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 2 Row, 691327310004

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
190-9327
Mfr. Part No.:
691327310004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.81mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Depth

21.9mm

Series

WR-TBL

Length

8.81mm

Standards/Approvals

cULus, RoHS

Width

26.2mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy