Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 2 Row, 691330300008

Get a bulk buy discount

Add 180 more to save €25.38

View bulk pricing options

Subtotal (1 bag of 60 units)*

€306.00

(exc. VAT)

€376.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
60 - 120€5.10€306.00-
180 +€4.959€297.54€25.38

*price indicative

RS Stock No.:
190-9349
Mfr. Part No.:
691330300008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Width

22.7mm

Length

25.63mm

Series

WR-TBL

Depth

25.5mm

Standards/Approvals

cULus, RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy