Wurth Elektronik 3444 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 691344410007
- RS Stock No.:
- 190-9467
- Mfr. Part No.:
- 691344410007
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save €68.25
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€492.00
(exc. VAT)
€605.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €9.84 | €492.00 | - |
| 250 + | €9.567 | €478.35 | €68.25 |
*price indicative
- RS Stock No.:
- 190-9467
- Mfr. Part No.:
- 691344410007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Width | 26.25mm | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Length | 45.72mm | |
| Series | 3444 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Width 26.25mm | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
Length 45.72mm | ||
Series 3444 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410007
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410003
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410004
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410002
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410005
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410006
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch 691344410008
