Wurth Elektronik 3445 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 190-9478
- Mfr. Part No.:
- 691344510008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 60 units)*
€642.96
(exc. VAT)
€790.86
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 60 - 120 | €10.716 | €642.96 |
| 180 + | €9.805 | €588.30 |
*price indicative
- RS Stock No.:
- 190-9478
- Mfr. Part No.:
- 691344510008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Standards/Approvals | RoHS | |
| Length | 40.64mm | |
| Series | 3445 | |
| Width | 26 mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Standards/Approvals RoHS | ||
Length 40.64mm | ||
Series 3445 | ||
Width 26 mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
