Wurth Elektronik 3041 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 691304130005
- RS Stock No.:
- 190-9542
- Mfr. Part No.:
- 691304130005
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 450 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 150 units)*
€694.80
(exc. VAT)
€854.55
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 150 - 300 | €4.632 | €694.80 | - |
| 450 + | €4.41 | €661.50 | 4% |
*price indicative
- RS Stock No.:
- 190-9542
- Mfr. Part No.:
- 691304130005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Length | 18.2mm | |
| Depth | 21.1mm | |
| Series | 3041 | |
| Width | 7.8mm | |
| Standards/Approvals | RoHS, cULus, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Length 18.2mm | ||
Depth 21.1mm | ||
Series 3041 | ||
Width 7.8mm | ||
Standards/Approvals RoHS, cULus, REACH | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130005
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130002
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130008
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130012
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130003
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130006
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130004
- Wurth Elektronik 3041 Series Pluggable Terminal Block 691304100003
