Wurth Elektronik 3041 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 691304130002

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.97

(exc. VAT)

€6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.485€4.97
10 - 38€2.195€4.39
40 - 98€1.75€3.50
100 +€1.60€3.20

*price indicative

Packaging Options:
RS Stock No.:
191-2647
Mfr. Part No.:
691304130002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Series

3041

Standards/Approvals

REACH, RoHS, cULus

Length

7.7mm

Width

7.8mm

Depth

21.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy