Wurth Elektronik 386 Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 190-9613
- Mfr. Part No.:
- 691386700013
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 50 units)*
€120.60
(exc. VAT)
€148.35
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | €2.412 | €120.60 |
| 200 + | €1.922 | €96.10 |
*price indicative
- RS Stock No.:
- 190-9613
- Mfr. Part No.:
- 691386700013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5 kV | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 10.5mm | |
| Width | 10.9 mm | |
| Series | 386 | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5 kV | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 10.5mm | ||
Width 10.9 mm | ||
Series 386 | ||
Length 65mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
