Wurth Elektronik 3407 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 191-2561
- Mfr. Part No.:
- 691340700004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.83 | €7.66 |
| 10 - 48 | €3.38 | €6.76 |
| 50 + | €3.10 | €6.20 |
*price indicative
- RS Stock No.:
- 191-2561
- Mfr. Part No.:
- 691340700004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Length | 24.5mm | |
| Width | 26 mm | |
| Series | 3407 | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Length 24.5mm | ||
Width 26 mm | ||
Series 3407 | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
