Wurth Elektronik 370B Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691370710004B
- RS Stock No.:
- 191-5583
- Mfr. Part No.:
- 691370710004B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
€41.34
(exc. VAT)
€50.82
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 180 | €0.689 | €41.34 |
| 240 + | €0.61 | €36.60 |
*price indicative
- RS Stock No.:
- 191-5583
- Mfr. Part No.:
- 691370710004B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Length | 23.4mm | |
| Series | 370B | |
| Depth | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.129mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Length 23.4mm | ||
Series 370B | ||
Depth 11.5mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710004B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710002B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710005B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710003B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710007B
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700004B
