Wurth Elektronik 3407 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 bag of 70 units)*

€371.28

(exc. VAT)

€456.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
70 - 140€5.304€371.28
210 +€4.853€339.71

*price indicative

RS Stock No.:
190-9433
Mfr. Part No.:
691340700006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6 kV

Standards/Approvals

RoHS

Length

34.5mm

Depth

12.6mm

Series

3407

Width

26 mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links