Wurth Elektronik 3454 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 691345410003

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€342.00

(exc. VAT)

€421.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 200€3.42€342.00
300 +€3.256€325.60

*price indicative

RS Stock No.:
191-5317
Mfr. Part No.:
691345410003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Series

3454

Width

26.25mm

Standards/Approvals

RoHS

Depth

12.6mm

Length

27.64mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy