Wurth Elektronik 3457 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691345710004
- RS Stock No.:
- 191-5336
- Mfr. Part No.:
- 691345710004
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 360 more to save 8%
View bulk pricing optionsSubtotal (1 box of 120 units)*
€309.60
(exc. VAT)
€380.40
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 120 - 240 | €2.58 | €309.60 | - |
| 360 + | €2.371 | €284.52 | 8% |
*price indicative
- RS Stock No.:
- 191-5336
- Mfr. Part No.:
- 691345710004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Series | 3457 | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
Series 3457 | ||
Width 26mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710004
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710002
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710005
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710003
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710007
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710008
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700004
