Wurth Elektronik 3457 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 691345710008
- RS Stock No.:
- 191-6395
- Mfr. Part No.:
- 691345710008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.57 |
| 10 + | €5.42 |
*price indicative
- RS Stock No.:
- 191-6395
- Mfr. Part No.:
- 691345710008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Series | 3457 | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Series 3457 | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710008
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710002
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710005
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710004
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710003
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710007
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
