Wurth Elektronik 3593 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 191-5464
- Mfr. Part No.:
- 691359340007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 60 units)*
€261.36
(exc. VAT)
€321.48
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 180 | €4.356 | €261.36 |
| 240 + | €4.003 | €240.18 |
*price indicative
- RS Stock No.:
- 191-5464
- Mfr. Part No.:
- 691359340007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.32mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.51mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Orange, Green | |
| Voltage | 1.6kV | |
| Series | 3593 | |
| Width | 12.9mm | |
| Depth | 26.8mm | |
| Length | 31.86mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.32mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.51mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Orange, Green | ||
Voltage 1.6kV | ||
Series 3593 | ||
Width 12.9mm | ||
Depth 26.8mm | ||
Length 31.86mm | ||
Standards/Approvals RoHS | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3593 Series Pluggable Terminal Block 3.81 mm Pitch 691359340007
- Wurth Elektronik 3593 Series Pluggable Terminal Block 3.81 mm Pitch 691359340008
- Wurth Elektronik 3593 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
