Wurth Elektronik 3483 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691348300007
- RS Stock No.:
- 191-5343
- Mfr. Part No.:
- 691348300007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 220 units)*
€584.32
(exc. VAT)
€718.74
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 220 - 220 | €2.656 | €584.32 |
| 440 + | €2.583 | €568.26 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.33
(exc. VAT)
€4.10
(inc. VAT)
- RS Stock No.:
- 191-5343
- Mfr. Part No.:
- 691348300007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3483 | |
| Length | 27.55mm | |
| Depth | 18.3mm | |
| Standards/Approvals | RoHS | |
| Width | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3483 | ||
Length 27.55mm | ||
Depth 18.3mm | ||
Standards/Approvals RoHS | ||
Width 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691348300007
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691358310007
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691348300012
- Wurth Elektronik 3483 Series Pluggable Terminal Block 3.81 mm Pitch 691358310012
- Wurth Elektronik 3483 Series Pluggable Terminal Block 1 Row, 691348300003
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row

