Wurth Elektronik 361 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-5472
- Mfr. Part No.:
- 691361300012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 90 units)*
€588.60
(exc. VAT)
€723.60
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 - 180 | €6.54 | €588.60 |
| 270 + | €6.01 | €540.90 |
*price indicative
- RS Stock No.:
- 191-5472
- Mfr. Part No.:
- 691361300012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Standards/Approvals | RoHS | |
| Series | 361 | |
| Length | 45.72mm | |
| Width | 15.8 mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Standards/Approvals RoHS | ||
Series 361 | ||
Length 45.72mm | ||
Width 15.8 mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
