Wurth Elektronik 361 Series Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 691361300014
- RS Stock No.:
- 191-6541
- Mfr. Part No.:
- 691361300014
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.36 |
| 10 - 29 | €8.27 |
| 30 + | €7.57 |
*price indicative
- RS Stock No.:
- 191-6541
- Mfr. Part No.:
- 691361300014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Length | 53.34mm | |
| Series | 361 | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Length 53.34mm | ||
Series 361 | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300014
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300005
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300006
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300024
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300023
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300022
