Wurth Elektronik 3633 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691363310008

Get a bulk buy discount

Add 360 more to save 8%

View bulk pricing options

Subtotal (1 box of 120 units)*

€643.68

(exc. VAT)

€791.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
120 - 240€5.364€643.68-
360 +€4.93€591.608%

*price indicative

RS Stock No.:
191-5496
Mfr. Part No.:
691363310008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Current

10.5A

Number of Rows

1

Minimum Wire Size mm²

0.081mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Length

30.48mm

Depth

10.4mm

Series

3633

Width

19.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy