Wurth Elektronik 3633 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691363310008
- RS Stock No.:
- 191-6634
- Mfr. Part No.:
- 691363310008
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.53 | - |
| 10 - 49 | €5.77 | €7.60 |
| 50 + | €5.28 | €62.50 |
*price indicative
- RS Stock No.:
- 191-6634
- Mfr. Part No.:
- 691363310008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3633 | |
| Width | 19.1mm | |
| Standards/Approvals | RoHS | |
| Length | 30.48mm | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3633 | ||
Width 19.1mm | ||
Standards/Approvals RoHS | ||
Length 30.48mm | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310008
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691345410012
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310003
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310012
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310002
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310007
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310006
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310004
