Wurth Elektronik 3643 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-5506
- Mfr. Part No.:
- 691364300002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
€460.50
(exc. VAT)
€566.40
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.535 | €460.50 |
*price indicative
- RS Stock No.:
- 191-5506
- Mfr. Part No.:
- 691364300002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Series | 3643 | |
| Width | 15.8 mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Series 3643 | ||
Width 15.8 mm | ||
Standards/Approvals RoHS | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3043 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
