Wurth Elektronik 3643 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 pack of 5 units)*

€12.22

(exc. VAT)

€15.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 22 December 2025
  • Plus 1,595 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5€2.444€12.22
10 - 45€2.16€10.80
50 - 95€1.98€9.90
100 +€1.692€8.46

*price indicative

Packaging Options:
RS Stock No.:
191-6640
Mfr. Part No.:
691364300002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.129mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6 kV

Standards/Approvals

RoHS

Depth

11.1mm

Width

15.8 mm

Series

3643

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links