Wurth Elektronik 3643 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-6690
- Mfr. Part No.:
- 691364300004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.78 | €7.56 |
| 10 - 48 | €3.34 | €6.68 |
| 50 - 98 | €3.06 | €6.12 |
| 100 + | €2.61 | €5.22 |
*price indicative
- RS Stock No.:
- 191-6690
- Mfr. Part No.:
- 691364300004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6 kV | |
| Depth | 11.1mm | |
| Width | 15.8 mm | |
| Series | 3643 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6 kV | ||
Depth 11.1mm | ||
Width 15.8 mm | ||
Series 3643 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3643 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
