Wurth Elektronik 3651 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 691365110002
- RS Stock No.:
- 191-5514
- Mfr. Part No.:
- 691365110002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 460 more to save €35.42
View bulk pricing optionsSubtotal (1 box of 230 units)*
€367.08
(exc. VAT)
€451.49
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 230 - 230 | €1.596 | €367.08 | - |
| 460 + | €1.519 | €349.37 | €35.42 |
*price indicative
- RS Stock No.:
- 191-5514
- Mfr. Part No.:
- 691365110002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Depth | 10.4mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Series | 3651 | |
| Width | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Depth 10.4mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Series 3651 | ||
Width 19.3mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110002
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110003
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110008
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110007
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110005
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691323100002
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch 691305140002
