Wurth Elektronik 3651 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691365110008
- RS Stock No.:
- 191-6728
- Mfr. Part No.:
- 691365110008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.74 |
| 10 - 49 | €6.85 |
| 50 + | €6.26 |
*price indicative
- RS Stock No.:
- 191-6728
- Mfr. Part No.:
- 691365110008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.129mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 3651 | |
| Length | 28mm | |
| Standards/Approvals | No | |
| Width | 19.3mm | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.129mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 3651 | ||
Length 28mm | ||
Standards/Approvals No | ||
Width 19.3mm | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110008
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110002
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110003
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110007
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691325110008
- Wurth Elektronik 3221 Series Pluggable Terminal Block 3.5 mm Pitch 691322110008
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130008
