Wurth Elektronik 3661 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691366110003
- RS Stock No.:
- 191-5533
- Mfr. Part No.:
- 691366110003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 375 units)*
€499.50
(exc. VAT)
€614.25
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 375 + | €1.332 | €499.50 |
*price indicative
- RS Stock No.:
- 191-5533
- Mfr. Part No.:
- 691366110003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 2.5kV | |
| Series | 3661 | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 19.3mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 2.5kV | ||
Series 3661 | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Depth 19.3mm | ||
Length 10.5mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110003
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110012
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110006
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110002
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110007
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110005
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110004
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110008
