Wurth Elektronik 3661 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691366110008

Get a bulk buy discount

Add 420 more to save 11%

View bulk pricing options

Subtotal (1 box of 140 units)*

€614.88

(exc. VAT)

€756.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
140 - 280€4.392€614.88-
420 +€3.891€544.7411%

*price indicative

RS Stock No.:
191-5539
Mfr. Part No.:
691366110008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.081mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

2.5kV

Series

3661

Depth

19.3mm

Length

28mm

Standards/Approvals

RoHS

Width

10.4mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy