Wurth Elektronik 3661 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691366110008

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 463 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.36
10 - 49€5.70
50 - 99€5.26
100 - 559€4.57
560 +€2.75

*price indicative

Packaging Options:
RS Stock No.:
191-7453
Mfr. Part No.:
691366110008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.081mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

2.5kV

Series

3661

Length

28mm

Width

10.4mm

Depth

19.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy