Wurth Elektronik 370B Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691370710007B
- RS Stock No.:
- 191-5586
- Mfr. Part No.:
- 691370710007B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€64.80
(exc. VAT)
€79.70
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 150 | €1.296 | €64.80 |
| 200 + | €0.981 | €49.05 |
*price indicative
- RS Stock No.:
- 191-5586
- Mfr. Part No.:
- 691370710007B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Grey | |
| Voltage | 2.5kV | |
| Length | 38.4mm | |
| Series | 370B | |
| Width | 12mm | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Grey | ||
Voltage 2.5kV | ||
Length 38.4mm | ||
Series 370B | ||
Width 12mm | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 11.5mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710007B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710002B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710004B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710005B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710003B
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710007
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710007
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700007
