Wurth Elektronik 381 Series Pluggable Terminal Block, 12-Contact, 2.5 mm Pitch, 1 Row, 691381030012
- RS Stock No.:
- 191-5615
- Mfr. Part No.:
- 691381030012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 125 units)*
€867.00
(exc. VAT)
€1,066.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 125 - 250 | €6.936 | €867.00 |
| 375 + | €6.742 | €842.75 |
*price indicative
- RS Stock No.:
- 191-5615
- Mfr. Part No.:
- 691381030012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Depth | 18.9mm | |
| Length | 30.6mm | |
| Series | 381 | |
| Standards/Approvals | RoHS | |
| Width | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Depth 18.9mm | ||
Length 30.6mm | ||
Series 381 | ||
Standards/Approvals RoHS | ||
Width 11.8mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381030012
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000012
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381000003
- Wurth Elektronik 381 Series Pluggable Terminal Block 2.5 mm Pitch 691381030003
