Wurth Elektronik 3485 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691348500004

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.15

(exc. VAT)

€12.484

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 14 September 2026
  • Plus 186 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.075€10.15
10 - 48€4.49€8.98
50 +€4.105€8.21

*price indicative

Packaging Options:
RS Stock No.:
191-6254
Mfr. Part No.:
691348500004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.32mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Standards/Approvals

RoHS

Width

19.2mm

Depth

15mm

Length

21.82mm

Series

3485

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy