Wurth Elektronik 3517 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691351700007
- RS Stock No.:
- 191-6320
- Mfr. Part No.:
- 691351700007
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.695 | €7.39 |
| 10 - 18 | €3.27 | €6.54 |
| 20 + | €2.995 | €5.99 |
*price indicative
- RS Stock No.:
- 191-6320
- Mfr. Part No.:
- 691351700007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 35mm | |
| Series | 3517 | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 35mm | ||
Series 3517 | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700007
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700003
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700005
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700008
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700004
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700006
